Phoenix Contact Heavy Duty Power Connector Accessory, ME-KIT Series
- RS Stock No.:
- 517-588
- Mfr. Part No.:
- 1342930
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£16.59
(exc. VAT)
£19.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.59 |
*price indicative
- RS Stock No.:
- 517-588
- Mfr. Part No.:
- 1342930
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | ME-KIT | |
| Type | Connector Set | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series ME-KIT | ||
Type Connector Set | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector Set is designed for efficient and reliable electrical connections. This set includes four PCB connectors with a 3-position screw connection, suitable for 2.5 mm² wires. The connectors are housed in a light gray polyamide casing, ensuring durability and resistance to environmental factors.
PCB Thickness Compatibility of 1.4 mm to 1.8 mm
DIN rail mounting
UL 94 V0 Flammability Rating
DIN rail mounting
UL 94 V0 Flammability Rating
Related links
- Phoenix Contact Heavy Duty Power Connector Accessory, ME-KIT Series
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B10-R01 Series, 11 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R02 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B06-R02 Series, 7 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R01 Series, 25 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R03 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B16-R01 Series, 17 Contacts
- Phoenix Contact Heavy Duty Power Connector Accessory Female HC-KIT-B24-R04 Series, 25 Contacts
