TE Connectivity Contact Insert, Socket, HDC Series, 7 Contacts
- RS Stock No.:
- 469-183
- Mfr. Part No.:
- T2080072201-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 30 units)*
£153.62
(exc. VAT)
£184.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.62 | £5.121 |
*price indicative
- RS Stock No.:
- 469-183
- Mfr. Part No.:
- T2080072201-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Series | HDC | |
| Type | Insert | |
| Termination Method | Crimp | |
| Number of Contacts | 7 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Series HDC | ||
Type Insert | ||
Termination Method Crimp | ||
Number of Contacts 7 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular contact inserts, specifically designed as sockets, offer an innovative solution for crimp terminal applications. Tailored for 7-position configurations, this product ensures reliable connections for wires ranging from 26 to 14 AWG. With a focus on both power and signal applications, these inserts are engineered to fulfil robust performance requirements within heavy-duty environments. The selection of HDC HQ highlights the ability to meet diverse industrial needs while ensuring compliance with stringent EU directives for safety and environmental standards. Ideal for engineers and technicians, this product provides an efficient way to streamline connectivity in complex wiring systems, fostering seamless integration and functionality.
Designed specifically for crimp terminal applications
Supports 7 wire positions for versatile connectivity
Accommodates a wide range of wire sizes from 26 to 14 AWG
Engineered for both power and signal applications
Compliant with EU RoHS and ELV directives for safety
Facilitates easy installation and maintenance
Part of the reliable HDC HQ series for enhanced performance
Supports 7 wire positions for versatile connectivity
Accommodates a wide range of wire sizes from 26 to 14 AWG
Engineered for both power and signal applications
Compliant with EU RoHS and ELV directives for safety
Facilitates easy installation and maintenance
Part of the reliable HDC HQ series for enhanced performance
Related links
- TE Connectivity Contact Insert Female 5 Contacts
- TE Connectivity Contact Insert T2100182101 Series, 18 Contacts
- TE Connectivity Contact Insert T2100182201 Series, 18 Contacts
- TE Connectivity Contact Insert Female 24 Contacts
- TE Connectivity Contact Insert HA Series, 16 Contacts
- TE Connectivity Heavy Duty Power Connector Module, HQ-007 Series
- TE Connectivity Contact Insert, 1102895-1 Series
- TE Connectivity Heavy Duty Power Connector Insert Male 24 Contacts
