HARTING Han M Heavy Duty Power Connector Housing
- RS Stock No.:
- 843-0226
- Mfr. Part No.:
- 09370240301
- Brand:
- HARTING
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£134.86
(exc. VAT)
£161.83
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £134.86 |
| 10 - 24 | £129.46 |
| 25 + | £124.07 |
*price indicative
- RS Stock No.:
- 843-0226
- Mfr. Part No.:
- 09370240301
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Han M | |
| Type | Connector Housing | |
| Mounting Type | Bulkhead | |
| Manufacturer Size Code | 24 B | |
| IP Rating | IP65 | |
| Series Number | 0937 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Han M | ||
Type Connector Housing | ||
Mounting Type Bulkhead | ||
Manufacturer Size Code 24 B | ||
IP Rating IP65 | ||
Series Number 0937 | ||
- COO (Country of Origin):
- DE
Han M Series Housings
Han M series housings for use with insert modules, frames etc. from the Harting Han ranges of connector modules, offered in single and double lever versions, suitable for applications requiring higher environmental protection.
Han-M Series
Related links
- HARTING Han M Heavy Duty Power Connector Housing
- HARTING Han M Heavy Duty Power Connector Housing, Straight
- HARTING Han M Heavy Duty Power Connector Housing Side Entry
- HARTING Han M Heavy Duty Power Connector Housing Side Entry
- HARTING Han M Heavy Duty Power Connector Housing, M32 Thread
- HARTING Han M Heavy Duty Power Connector Housing Side Entry
- HARTING Han M Heavy Duty Power Connector Housing Side Entry
- HARTING Han M Heavy Duty Power Connector Housing Straight
