HARTING Han M Heavy Duty Power Connector Housing, Straight

Subtotal (1 unit)*

£146.55

(exc. VAT)

£175.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£146.55

*price indicative

RS Stock No.:
174-1687
Mfr. Part No.:
09370060318
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Base Panel

Series

Han M

Mounting Type

Bulkhead Mount

Size

6B

Manufacturer Size Code

6B

Body Orientation

Straight

Series Number

0937

COO (Country of Origin):
DE
The Harting Han M series has base panel type straight bulkhead mount and can be used with heavy duty power connector.

Bulkhead mounted housings
With metal cover

Related links