HARTING Han B Heavy Duty Power Connector Housing
- RS Stock No.:
- 547-2141
- Distrelec Article No.:
- 143-12-618
- Mfr. Part No.:
- 09300240271
- Brand:
- HARTING
Subtotal (1 unit)*
£45.32
(exc. VAT)
£54.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.32 |
*price indicative
- RS Stock No.:
- 547-2141
- Distrelec Article No.:
- 143-12-618
- Mfr. Part No.:
- 09300240271
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Connector Housing | |
| Series | Han B | |
| Size | 24B | |
| Manufacturer Size Code | 24B | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Connector Housing | ||
Series Han B | ||
Size 24B | ||
Manufacturer Size Code 24B | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
Han B surface-mounted sockets
Han A sockets, 1 or 2 inputs, M20.
Metal body.
Metal body.
Approvals
UL, CSA, BVS, SEV,
CERCHAR, etc.
CERCHAR, etc.
Han A® 10A to 16A Screw Series
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to a specific Harting 'Size' number.
Related links
- HARTING Han B Heavy Duty Power Connector Housing
- HARTING Han B Heavy Duty Power Connector Housing, Straight
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
