Phoenix Contact HC-ALU Heavy Duty Power Connector Housing
- RS Stock No.:
- 284-2040
- Mfr. Part No.:
- 2200896
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-2040
- Mfr. Part No.:
- 2200896
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | HC-ALU | |
| Type | End Cover | |
| Mounting Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series HC-ALU | ||
Type End Cover | ||
Mounting Type Panel Mount | ||
- COO (Country of Origin):
- HU
The Phoenix Contact End cover aluminium extruded profile can be used as handheld and wall housing. With lengths spanning from 100 mm to 1000 mm, it offers the flexibility to be easily tailored to any required size. Additionally, its overall widths, varying from 53.5 mm to 161 mm, provide adaptability to diverse design specifications.
RoHS compliant
Optional EMC seals available
Up to IP65 degree of protection
Optional EMC seals available
Up to IP65 degree of protection
Related links
- Phoenix Contact HC-ALU Heavy Duty Power Connector Base
- Phoenix Contact HC-ALU Heavy Duty Power Connector Housing
- Phoenix Contact HC-B Heavy Duty Power Connector Housing
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing
- Phoenix Contact HC-D Heavy Duty Power Connector Housing
- Phoenix Contact HC-STA Heavy Duty Power Connector Housing
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
