Phoenix Contact HC-ALU Heavy Duty Power Connector Base

Subtotal (1 unit)*

£11.06

(exc. VAT)

£13.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.06

*price indicative

RS Stock No.:
280-941
Mfr. Part No.:
2200896
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Panel Mounting Base

Series

HC-ALU

Mounting Type

Panel Mount

COO (Country of Origin):
HU
The Phoenix Contact End Cover is designed to enhance the functionality and aesthetic appeal of your profile housing installations. Crafted from high-quality aluminium, this robust end cover not only provides a secure closure for the housing but also maintains the sleek look of your setup with its graphite grey powder-coated finish.

IP65 rating ensures excellent protection from dust and water
Lightweight design makes installation easy and hassle free
Can accommodate custom lengths offering flexible solutions

Related links