Wieland 76 Heavy Duty Power Connector Base, Vertical
- RS Stock No.:
- 666-122
- Mfr. Part No.:
- 76.320.0729.0
- Brand:
- Wieland
Bulk discount available
Subtotal (1 unit)*
£9.64
(exc. VAT)
£11.57
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 4 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.64 |
| 10 - 24 | £8.87 |
| 25 + | £8.00 |
*price indicative
- RS Stock No.:
- 666-122
- Mfr. Part No.:
- 76.320.0729.0
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Type | Base | |
| Series | 76 | |
| Mounting Type | Feed Through | |
| Body Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Type Base | ||
Series 76 | ||
Mounting Type Feed Through | ||
Body Orientation Vertical | ||
- COO (Country of Origin):
- DE
The Wieland revos MINI bottom base is made of zinc in an ankle open low version. It has a protection class of IP54 is UV resistant and supports an operating temperature range from minus 40 °C to 120 °C.
Housing material is die-cast zinc
Color is grey
Surface with powder coating
Color is grey
Surface with powder coating
Related links
- Wieland 76 Heavy Duty Power Connector Base, Top Entry
- Wieland 76 Heavy Duty Power Connector Hood Vertical
- Wieland 76 Heavy Duty Power Connector Hood Side Entry
- Phoenix Contact HC-ALU Heavy Duty Power Connector Base
- EPIC H-BE Heavy Duty Power Connector Base
- Wieland Hood BAS GOT GA Heavy Duty Power Connector Housing M25 Thread, Side Entry Revos BASIC Range
- Wieland Bottom BAS GUT GK Heavy Duty Power Connector Housing, 6 Contacts Revos BASIC Range
- Wieland Hood BAS GOT GC Heavy Duty Power Connector Housing M20 Thread, Top Entry Revos BASIC Range