Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread

Subtotal (1 unit)*

£15.38

(exc. VAT)

£18.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.38

*price indicative

RS Stock No.:
207-2049
Mfr. Part No.:
1412729
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Sleeve Housing

Series

HC

Thread Size

M25

COO (Country of Origin):
PL
The Phoenix sleeve housings of size B16 with single locking latch. It is made up of the die-cast aluminium material and grey in colour.

Degree of protection IP66 and IP67
Ambient temperature -40 to 125 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links