HARTING Han A Heavy Duty Power Connector Housing Han Range

Bulk discount available

Subtotal (1 unit)*

£5.94

(exc. VAT)

£7.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.94
10 - 49£5.76
50 - 99£5.31
100 +£4.46

*price indicative

RS Stock No.:
188-1493
Distrelec Article No.:
302-14-318
Mfr. Part No.:
09100000400
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Type

Backshell

Series

Han A

Manufacturer Size Code

1A

Range

Han

For Use With

Han 1 A Versatile Compact Connector

Harting Han A Series Heavy Duty Power Connector Housing, 5.7mm to 10mm Cable Diameter, IP65 Protection - 09100000400


This heavy-duty power connector housing is designed for use with the Han 1A versatile compact connector. It is perfectly suited for industrial applications, ensuring reliable and durable connections. The product features a cable entry diameter ranging from 5.7mm to 10mm, made to withstand harsh environments with an IP65 rating.

Features & Benefits


• IP65 rating provides protection against dust and water ingress
• Durable polyamide material ensures long-lasting use
• Integrated cable entry allows for straightforward installations
• Can withstand temperatures from -30°C to +90°C
• Supports fewer than 10 relockings for efficient maintenance
• TPE seal ensures reliable sealing against environmental factors

Applications


• Used in automation and control systems
• Suitable for harsh electrical environments
• Implemented in machinery that requires secure connections
• Used in rail and transport systems needing robust solutions
• Ideal for installations in outdoor and industrial settings

What is the temperature range this housing can operate in?


It can function effectively in temperatures spanning from -30°C to +90°C, making it suitable for varying environmental conditions.

How does this product ensure protection against environmental elements?


The IP65 rating signifies that the housing is dust-tight and can withstand water jets, ensuring excellent protection for internal components.

Can this connector housing be used with various types of cables?


Yes, it accommodates cable diameters from 5.7mm to 10mm, providing flexibility in cable choice for different applications.

How many times can the housing be relocked?


The design allows for relocking fewer than 10 times, ensuring efficient maintenance without compromising integrity.

What materials are used in the connector housing and seal?


The housing is made from durable polyamide, while the sealing material is TPE, both contributing to the robustness and reliability of the product.

Related links