HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread, Side Entry

Subtotal (1 unit)*

£33.69

(exc. VAT)

£40.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.69

*price indicative

RS Stock No.:
175-1403
Mfr. Part No.:
19127080511
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han-Compact

Type

Hood

Thread Size

M25

Mounting Type

Cable Mount

Manufacturer Size Code

8

Body Orientation

Side Entry

IP Rating

IP65

Termination Method

Screw

Hoods/housings for industrial applications
Large space for cables
Visible cabling
Separate PE connection option

Related links