HARTING Han-Compact Heavy Duty Power Connector Hood, M25 Thread, Side Entry
- RS Stock No.:
- 175-1332
- Mfr. Part No.:
- 19127080511
- Brand:
- HARTING
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£37.24
(exc. VAT)
£44.69
(inc. VAT)
- RS Stock No.:
- 175-1332
- Mfr. Part No.:
- 19127080511
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Type | Hood | |
| Series | Han-Compact | |
| Thread Size | M25 | |
| Mounting Type | Cable Mount | |
| Manufacturer Size Code | 8 | |
| Body Orientation | Side Entry | |
| IP Rating | IP65 | |
| Termination Method | Screw | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Type Hood | ||
Series Han-Compact | ||
Thread Size M25 | ||
Mounting Type Cable Mount | ||
Manufacturer Size Code 8 | ||
Body Orientation Side Entry | ||
IP Rating IP65 | ||
Termination Method Screw | ||
Hoods/housings for industrial applications
Large space for cables
Visible cabling
Separate PE connection option
Large space for cables
Visible cabling
Separate PE connection option
Related links
- HARTING Han-Compact Heavy Duty Power Connector Hood Side Entry
- HARTING Han-Compact Heavy Duty Power Connector Hood Top Entry
- HARTING Han-Compact Heavy Duty Power Connector Hood M20 Thread Han Range
- HARTING Han-Compact Hood
- HARTING Han-Compact Heavy Duty Power Connector Housing
- HARTING Han-Compact Heavy Duty Power Connector Housing, Angled
- HARTING Han-Compact Heavy Duty Power Connector Housing PG16 Thread
- HARTING Han-Modular Compact Heavy Duty Power Connector Hood Straight

