HARTING Han M Range Heavy Duty Power Connector Hood 1, 6B

Subtotal (1 unit)*

£41.85

(exc. VAT)

£50.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 29 October 2026
  • Plus 14 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.85

*price indicative

RS Stock No.:
175-1368
Mfr. Part No.:
19370061540
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Hood

Locking Type

1 Lever

Sub Type

Hood

Series

Han M

Mount Type

Cable

Manufacturer Size Code

6B

Body Material

Die Cast Aluminium

IP Rating

IP65

Cable Entry Angle

Side

Standards/Approvals

No

Thread Size

M20

Number of Levers

1

COO (Country of Origin):
DE
Hoods/housings for more demanding environmental requirements

Metal hoods and housings with excellent corrosion resistance

Locking lever made of high-quality stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy