HARTING Han M Range Heavy Duty Power Connector Hood 2, 10B

Subtotal (1 unit)*

£54.08

(exc. VAT)

£64.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.08

*price indicative

RS Stock No.:
175-1367
Mfr. Part No.:
19370101520
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Han M

Product Type

Heavy Duty Power Connector Hood

Sub Type

Hood

Locking Type

2 Lever

Mount Type

Cable

Manufacturer Size Code

10B

Body Material

Aluminium

IP Rating

IP65

Cable Entry Angle

Side

Standards/Approvals

No

Thread Size

M20

Number of Levers

2

COO (Country of Origin):
DE
Hoods/housings for more demanding environmental requirements

Metal hoods and housings with excellent corrosion resistance

Locking lever made of high-quality stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy