Phoenix Contact VC Sleeve Housing, M25 Thread
- RS Stock No.:
- 558-597
- Mfr. Part No.:
- 1855133
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£101.55
(exc. VAT)
£121.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £101.55 | £20.31 |
*price indicative
- RS Stock No.:
- 558-597
- Mfr. Part No.:
- 1855133
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VC | |
| Type | Sleeve Housing | |
| Thread Size | M25 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VC | ||
Type Sleeve Housing | ||
Thread Size M25 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC4 sleeve housing offers secure cable management with a single, slanted cable outlet. It features an M25 screw connection with M4 fixing screws, is non shielded, and requires a tightening torque of 1.2 to 1.8 Nm for reliable installation.
RoHS compliant
IP66 protection rated
IP66 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
- Phoenix Contact VC-MP-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact VC-MEMV-T4-R-M25 Heavy Duty Power Connector Housing, M25 Thread
