Phoenix Contact VC Sleeve Housing, PG16 Thread
- RS Stock No.:
- 558-126
- Mfr. Part No.:
- 1855131
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£114.25
(exc. VAT)
£137.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £114.25 | £22.85 |
*price indicative
- RS Stock No.:
- 558-126
- Mfr. Part No.:
- 1855131
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VC | |
| Type | Sleeve Housing | |
| Thread Size | PG16 | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VC | ||
Type Sleeve Housing | ||
Thread Size PG16 | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact VARIOCON VC1 sleeve housing is designed for secure cable management, featuring one cable outlet with a slanted design. It uses a Pg16 screw connection and is shielded for enhanced protection. The specified tightening torque is 1.2 to 1.8 Nm, ensuring a reliable and robust installation.
RoHS compliant
IP67 protection rated
IP67 protection rated
Related links
- Phoenix Contact VC Sleeve Housing, PG16 Thread
- Phoenix Contact VC-MP-K1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC-MP-S1 Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact VC Sleeve Housing, PG21 Thread
- Phoenix Contact VC Sleeve Housing, M25 Thread
- Phoenix Contact VC Sleeve Housing, M20 Thread
- Phoenix Contact VC-K-T2-R-M25 Sleeve Housing, M25 Thread
- Phoenix Contact VC-MP-T4-R Sleeve Housing
