Phoenix Contact HC B Housing, M32 Thread
- RS Stock No.:
- 522-100
- Mfr. Part No.:
- 1460369
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£653.70
(exc. VAT)
£784.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £653.70 | £65.37 |
*price indicative
- RS Stock No.:
- 522-100
- Mfr. Part No.:
- 1460369
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Housing | |
| Series | HC B | |
| Thread Size | M32 | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Housing | ||
Series HC B | ||
Thread Size M32 | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact housing is designed for both efficiency and resilience, ideal for industrial applications where durability is paramount. The robust design incorporates a bayonet locking mechanism for secure connections, paired with a sleek sleeve housing that excels in hostile environments. Featuring salt water-resistant aluminium, this unit can withstand extreme conditions while ensuring optimal performance. With a generous height of 100 mm and a straight cable outlet, it facilitates easy installation and maintenance.
Features a straight cable outlet for straightforward installation
Lightweight design facilitates easier handling and set up
Manufactured to meet environmental compliance standards
Locking latch is made from stainless steel for added longevity
Housing type allows for versatility across various industrial setups
Lightweight design facilitates easier handling and set up
Manufactured to meet environmental compliance standards
Locking latch is made from stainless steel for added longevity
Housing type allows for versatility across various industrial setups
Related links
- Phoenix Contact HC B Housing, M32 Thread
- Phoenix Contact HC B Housing, M25 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG16 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing, PG21 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M32 Thread
- Phoenix Contact HC-B Heavy Duty Power Connector Housing
- Phoenix Contact HC-B 16-TMB-100/O1STM40G-EMV Heavy Duty Power Connector Housing
- Phoenix Contact HC Heavy Duty Power Connector Housing, M32 Thread
