TE Connectivity T1210240125-000 Heavy Duty Power Connector, M25 Thread
- RS Stock No.:
- 508-855
- Distrelec Article No.:
- 304-63-709
- Mfr. Part No.:
- T1210240125-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 21 units)*
£215.42
(exc. VAT)
£258.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £215.42 | £10.258 |
*price indicative
- RS Stock No.:
- 508-855
- Distrelec Article No.:
- 304-63-709
- Mfr. Part No.:
- T1210240125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Hood | |
| Series | T1210240125-000 | |
| Thread Size | M25 | |
| Mounting Type | Side Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Hood | ||
Series T1210240125-000 | ||
Thread Size M25 | ||
Mounting Type Side Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Advanced hood connector is designed for demanding applications, ensuring reliable performance and robust protection in challenging environments. Crafted from die-cast aluminium, it boasts impressive corrosion resistance, making it an ideal choice for outdoor and industrial settings. The innovative locking mechanism enhances security during operation, while the sealable design offers added protection against dust and moisture. With its optimal dimensions and side cable entry, this connector facilitates efficient space utilisation, ensuring seamless integration into your systems. As part of the HDC IP65 series, it features specifications that meet rigorous industry standards, providing peace of mind for professional users who demand both durability and compliance in their equipment.
Offers a reliable power and signal connection for various applications
Die-cast aluminium construction enhances durability and corrosion protection
Sealable design safeguards against environmental hazards
Optimised locking device ensures secure connections during operation
Efficient side cable entry maximises installation flexibility
Compatible with multiple connector types, enhancing versatility
Meets EU RoHS and ELV directives for environmental compliance
Die-cast aluminium construction enhances durability and corrosion protection
Sealable design safeguards against environmental hazards
Optimised locking device ensures secure connections during operation
Efficient side cable entry maximises installation flexibility
Compatible with multiple connector types, enhancing versatility
Meets EU RoHS and ELV directives for environmental compliance
Related links
- TE Connectivity T1240160125-000 Heavy Duty Power Connector, M25 Thread
- HARTING Han B Power Connector Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
