TE Connectivity T1240160125-000 Heavy Duty Power Connector, M25 Thread
- RS Stock No.:
- 470-195
- Distrelec Article No.:
- 304-63-711
- Mfr. Part No.:
- T1240160125-000
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£206.40
(exc. VAT)
£247.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £206.40 | £13.76 |
*price indicative
- RS Stock No.:
- 470-195
- Distrelec Article No.:
- 304-63-711
- Mfr. Part No.:
- T1240160125-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | T1240160125-000 | |
| Type | Connector | |
| Thread Size | M25 | |
| Mounting Type | Locking Jack | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series T1240160125-000 | ||
Type Connector | ||
Thread Size M25 | ||
Mounting Type Locking Jack | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy-duty connector is engineered to meet the rigorous demands of power and signal applications. Designed with a robust die-cast aluminium body, it ensures reliable performance in challenging environments. The top and side cable entry locations provide versatile installation options, while the locking clip mechanism ensures secure connections under various operational conditions. With its innovative design, this connector is not only sealable but also corrosion protected, making it an ideal choice for durable and long-lasting usage.
Crafted from durable die-cast aluminium for enhanced longevity
Sealable design provides extra protection against environmental factors
Mechanical attachment features M25 screw and hole thread size for strong connectivity
Offers a power and signal circuit application for comprehensive usability
Corrosion protection ensures performance stability in harsh conditions
Locking clip device type guarantees secure locking for reliable connections
Part of the HDC IP65 series, adding to its adaptability across various applications
Sealable design provides extra protection against environmental factors
Mechanical attachment features M25 screw and hole thread size for strong connectivity
Offers a power and signal circuit application for comprehensive usability
Corrosion protection ensures performance stability in harsh conditions
Locking clip device type guarantees secure locking for reliable connections
Part of the HDC IP65 series, adding to its adaptability across various applications
Related links
- TE Connectivity T1210240125-000 Heavy Duty Power Connector, M25 Thread
- TE Connectivity HDC Heavy Duty Power Connector Hood Bottom Entry
- HARTING Han B Power Connector Side Entry
- Phoenix Contact HC Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-EVO Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
- Phoenix Contact HC-COM Heavy Duty Power Connector Housing, M25 Thread
- HARTING Han-Yellock Heavy Duty Power Connector Hood, M25 Thread
