TE Connectivity MotorMan Heavy Duty Power Connector Housing, Top Entry
- RS Stock No.:
- 504-856
- Distrelec Article No.:
- 304-58-429
- Mfr. Part No.:
- 2120457-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 5 units)*
£167.66
(exc. VAT)
£201.19
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £167.66 | £33.532 |
*price indicative
- RS Stock No.:
- 504-856
- Distrelec Article No.:
- 304-58-429
- Mfr. Part No.:
- 2120457-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Connector Hood | |
| Series | MotorMan | |
| Body Orientation | Top Entry | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Connector Hood | ||
Series MotorMan | ||
Body Orientation Top Entry | ||
- COO (Country of Origin):
- CN
The TE Connectivity Heavy duty connector hood is designed for robust applications requiring reliable connectivity solutions. Featuring a top entry design with a side clip locking mechanism, this product is ideal for environments that demand durability and ease of use. The sealable feature enhances its protective capabilities, safeguarding internal components from environmental factors. Constructed in a sleek black colour, it complements various applications while ensuring compatibility across the product range. The connector hood stands out in offerings from the MotorMan series, aiming to provide secure and efficient connections in demanding settings.
Top entry design facilitates straightforward cable management
Side clip locking device ensures secure attachment and easy access
Sealable feature provides enhanced protection against dust and moisture
Black colour offers a professional appearance suitable for various applications
Designed for compatibility within the MotorMan series, maximising versatility
Lightweight, yet robust construction fits into diverse operational requirements
Side clip locking device ensures secure attachment and easy access
Sealable feature provides enhanced protection against dust and moisture
Black colour offers a professional appearance suitable for various applications
Designed for compatibility within the MotorMan series, maximising versatility
Lightweight, yet robust construction fits into diverse operational requirements
Related links
- TE Connectivity HA Heavy Duty Power Connector Housing, Top Entry
- RS PRO Heavy Duty Power Connector Housing, Top Entry
- HARTING Han A Heavy Duty Power Connector Housing, Top Entry
- Lapp Ultra H-A Heavy Duty Power Connector Housing, Top Entry EPIC Range
- TE Connectivity HA Heavy Duty Power Connector Hood Top Entry
- TE Connectivity 2-110 Heavy Duty Power Connector Housing, Bottom Entry
- TE Connectivity HA Heavy Duty Power Connector Housing, Side Entry
- TE Connectivity HDC Heavy Duty Power Connector Hood Side Entry, Top Entry
