TE Connectivity 1106430-8 Heavy Duty Power Connector
- RS Stock No.:
- 475-787
- Distrelec Article No.:
- 304-55-147
- Mfr. Part No.:
- 1106430-8
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£169.04
(exc. VAT)
£202.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £169.04 | £84.52 |
*price indicative
- RS Stock No.:
- 475-787
- Distrelec Article No.:
- 304-55-147
- Mfr. Part No.:
- 1106430-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1106430-8 | |
| Type | Hood | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1106430-8 | ||
Type Hood | ||
- COO (Country of Origin):
- PL
The TE Connectivity Rectangular connector hood offers a robust solution designed for applications requiring reliable performance in challenging environments. This product is well-suited for industrial, automotive, and telecommunications sectors where durability and compliance with industry standards are paramount. With its HDC IP65 rating, it provides excellent resistance to dust and moisture, ensuring optimal functionality even in demanding conditions. The design incorporates user-friendly features that facilitate secure connections, contributing to enhanced safety and operational efficiency. Backed by comprehensive compliance documentation, this connector hood meets rigorous environmental regulations and gives you peace of mind in your product choices.
HDC IP65 rating ensures protection against dust and water ingress
Designed for high-performance applications across various industries
User-friendly design allows for quick and secure connections
Compliant with EU RoHS and ELV directives for environmental safety
Manufactured with high-quality materials for enhanced durability
Offers various CAD file options for easy integration into design processes
Supports compliance with the latest REACH regulations
Ideal for use in both indoor and outdoor applications
Designed for high-performance applications across various industries
User-friendly design allows for quick and secure connections
Compliant with EU RoHS and ELV directives for environmental safety
Manufactured with high-quality materials for enhanced durability
Offers various CAD file options for easy integration into design processes
Supports compliance with the latest REACH regulations
Ideal for use in both indoor and outdoor applications
Related links
- TE Connectivity 1106430-4 Heavy Duty Power Connector
- TE Connectivity 1-110 Housing, Straight HB-Z Range
- Phoenix Contact SACB Hood, 8 Contacts
- TE Connectivity HB Heavy Duty Power Connector Hood, M25 Thread
- Amphenol Industrial Heavy Mate C146 Power Connector Top Entry Heavy Mate Range
- Amphenol Industrial Heavy Mate C146 Heavy Duty Power Connector Hood Side Entry Heavy Mate Range
- TE Connectivity 1-196 Housing, Straight
- TE Connectivity 11064 Top Entry Hood, Straight HIP Range
