TE Connectivity Economy Hood, Straight
- RS Stock No.:
- 471-069
- Distrelec Article No.:
- 304-64-405
- Mfr. Part No.:
- 1123721-3
- Brand:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
£832.53
(exc. VAT)
£999.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £832.53 | £0.208 |
*price indicative
- RS Stock No.:
- 471-069
- Distrelec Article No.:
- 304-64-405
- Mfr. Part No.:
- 1123721-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- KR
The TE Connectivity economy power receptacle connector offers a reliable solution for various electrical applications. Designed with efficiency in mind, it seamlessly integrates into systems requiring high performance and durability. Featuring a user-friendly design, this connector is engineered to meet stringent compliance standards, ensuring safety and environmental responsibility. Its low halogen content and adherence to EU RoHS directives make it a compliant choice for those prioritizing sustainable practices. The economy power receptacle connector reflects a commitment to quality and innovation, promising dependable connectivity in diverse industrial environments.
Compliant with EU RoHS and ELV directives for enhanced environmental safety
Low halogen content guarantees a safer product for both users and the environment
Designed to be durable, assuring long-term reliability in demanding applications
Offers compatibility with multiple parts, enhancing versatility and application range
Supports a range of temperature and electrical specifications for various functionalities
Provides an efficient solution for streamlined connections in intricate electrical systems
Manufactured with attention to detail, ensuring high standards of quality control
Low halogen content guarantees a safer product for both users and the environment
Designed to be durable, assuring long-term reliability in demanding applications
Offers compatibility with multiple parts, enhancing versatility and application range
Supports a range of temperature and electrical specifications for various functionalities
Provides an efficient solution for streamlined connections in intricate electrical systems
Manufactured with attention to detail, ensuring high standards of quality control
Related links
- TE Connectivity 11064 Top Entry Hood, Straight HIP Range
- TE Connectivity 1-110 Top Entry Hood, Straight HB.24 Range
- TE Connectivity 11064 Top Entry Hood Straight HB.6 Range
- HARTING Han-Modular Heavy Duty Power Connector Hood, Straight
- RS PRO Heavy Duty Power Connector Hood, Straight
- HARTING Han-Modular Series Heavy Duty Power Connector Hood, Straight
- HARTING Han HMC Heavy Duty Power Connector Hood, Straight Han B HMC Range
- TE Connectivity 11064 Top Entry Hood Straight EMVK Range
