Anderson Power Products PP15 Heavy Duty Power Connector Housing, 1 Contacts, Right Angle

Subtotal (1 unit)*

£1.55

(exc. VAT)

£1.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.55

*price indicative

RS Stock No.:
429-854
Distrelec Article No.:
301-84-738
Mfr. Part No.:
1327G16
Brand:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Type

Housing

Series

PP15

Number of Contacts

1

Mounting Type

Panel Mount

Body Orientation

Right Angle

COO (Country of Origin):
US
The Anderson Power Products PP15-45 Finger Proof Housings are an enhanced version of the original Anderson Power Products design. These housings feature added ribs at the mating interface to provide protection against accidental contact with live circuits.

Meets UL1977 section 10.2 requirements
IP20 Rating

Related links