Bulk discount available
Subtotal (1 unit)*
£15.60
(exc. VAT)
£18.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.60 |
| 10 + | £14.36 |
*price indicative
- RS Stock No.:
- 319-875
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | Connector Housing | |
| Mounting Type | Bulkhead Mount | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Connector Housing | ||
Mounting Type Bulkhead Mount | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. These offer IP65 protection and come in standard or tall variations with both single and double locking options. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Size 6B
Metal Cover
1 Lever
Metal Cover
1 Lever
Related links
- RS PRO Heavy Duty Power Connector Housing
- RS PRO Heavy Duty Power Connector Housing, 2 Contacts
- RS PRO Heavy Duty Power Connector Housing, M25 Thread
- RS PRO Heavy Duty Power Connector Housing Top Entry
- RS PRO Heavy Duty Power Connector Housing Side Entry
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
