Bulk discount available
Subtotal (1 unit)*
£9.66
(exc. VAT)
£11.59
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.66 |
| 10 - 24 | £8.89 |
| 25 + | £8.02 |
*price indicative
- RS Stock No.:
- 319-851
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Type | No Entry Hood | |
| Mounting Type | Hood | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type No Entry Hood | ||
Mounting Type Hood | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. These offer IP65 protection and come in standard or tall variations with both single and double locking options. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Size 16B
No Entry holes
2 Pin
No Entry holes
2 Pin
Related links
- RS PRO Heavy Duty Power Connector Hood
- RS PRO Heavy Duty Power Connector Hood, M32 Thread
- RS PRO Heavy Duty Power Connector Hood Side Entry 16B Range
- RS PRO Heavy Duty Power Connector Hood, Straight
- RS PRO Heavy Duty Power Connector Hood, M25 Thread
- RS PRO Heavy Duty Power Connector Hood, PG16 Thread
- RS PRO Heavy Duty Power Connector Hood Top Entry 16B Range
- RS PRO Heavy Duty Power Connector Hood Side Entry 10B Range
