RS PRO Heavy Duty Power Connector Hood, M32 Thread
- RS Stock No.:
- 319-864
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£13.75
(exc. VAT)
£16.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.75 |
| 10 + | £12.65 |
*price indicative
- RS Stock No.:
- 319-864
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Type | Top Entry Hood | |
| Thread Size | M32 | |
| Mounting Type | Hood | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Type Top Entry Hood | ||
Thread Size M32 | ||
Mounting Type Hood | ||
- COO (Country of Origin):
- CN
The RS Pro Heavy-Duty Connector is a full range of heavy-duty inserts, housings, crimps and accessories. The housing is produced from corrosion resistant powder coated die cast Aluminium with locking levers made from galvanized Iron. Ideal for harsh environments such as industrial machinery, food and beverage machines, packaging machines or oil and gas processing.
Size 24B
Top Entry High Hood
2x M32 Entry Holes
4 Pin
IP65 protection rated
Top Entry High Hood
2x M32 Entry Holes
4 Pin
IP65 protection rated
Related links
- RS PRO Heavy Duty Power Connector Hood Side Entry 10B Range
- RS PRO Heavy Duty Power Connector Hood Top Entry 10B Range
- RS PRO Heavy Duty Power Connector Hood Side Entry 24B Range
- RS PRO Heavy Duty Power Connector Hood Top Entry 24B Range
- RS PRO Heavy Duty Power Connector Hood Side Entry 16B Range
- RS PRO Heavy Duty Power Connector Hood Top Entry 16B Range
- Molex 93601 Heavy Duty Power Connector Hood, M32 Thread
- TE Connectivity HD Heavy Duty Power Connector Hood, M32 Thread