Phoenix Contact HC Heavy Duty Power Connector

Subtotal (1 unit)*

£13.17

(exc. VAT)

£15.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.17

*price indicative

RS Stock No.:
281-084
Mfr. Part No.:
2200901
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

End Cover

Series

HC

Mounting Type

Screw

COO (Country of Origin):
HU
The Phoenix Contact End Cover is tailored for 100.5 mm profile width applications. Crafted from robust, powder-coated aluminium, this component balances resilience with functionality. Its sleek graphite grey finish not only enhances its aesthetic appeal but also offers reliable durability in demanding environments. Suitable for a variety of uses including handheld and wall housing, the end cover features an ingenious design that includes screws and a seal for optimal closure.

Features optional EMC seals for added electromagnetic compatibility
Able to accommodate a wide range of lengths providing customisation
Achieves an IP65 rating for superior protection against dust and water ingress
Facilitates easy installation with included screws
Compatible with various housing configurations for flexible applications

Related links