Phoenix Contact HC Heavy Duty Power Connector

Subtotal (1 unit)*

£29.71

(exc. VAT)

£35.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.71

*price indicative

RS Stock No.:
280-160
Mfr. Part No.:
2201122
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

HC

Type

End Cover

Mounting Type

Panel Mount

COO (Country of Origin):
HU
The Phoenix Contact End Cover from the HC-ALU series is expertly designed to enhance profile housing applications with its robust construction and practical features. Constructed from high-quality aluminium, this component ensures durability and performance suitable for a variety of environments. It is tailored to accommodate a 53.5 mm internal profile width, providing a seamless fit that maintains the integrity of the overall housing structure. The end cover includes a hinged flap, facilitating easy access while ensuring a secure closure. With a commendable IP65 rating, it guarantees protection against dust and water ingress, making it ideal for industrial use.

Offers a high protection rating of IP65 against environmental elements
Available in various lengths allowing for customization
Suitable for both handheld and wall mounted applications
Optional EMC seals available to meet specific requirements
Lightweight design ensures easy handling during installation

Related links