- RS Stock No.:
- 446-6656
- Mfr. Part No.:
- 09140044701
- Brand:
- HARTING
Available to back order for despatch 06/05/2024
Added
Price Each
£8.73
(exc. VAT)
£10.48
(inc. VAT)
Units | Per unit |
1 + | £8.73 |
- RS Stock No.:
- 446-6656
- Mfr. Part No.:
- 09140044701
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han® SC Module
To receive configured LWL SC cables
4-pin polarised
Mating cycles ≥500
4-pin polarised
Mating cycles ≥500
Note
For fixing plate please see stock no. 739-7910 (supplied in a pack of 2)
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Series | Han-Modular |
Type | Connector Module |
Range | Han SC |
- RS Stock No.:
- 446-6656
- Mfr. Part No.:
- 09140044701
- Brand:
- HARTING