Neutrik Connector, CP-LTFA Series 1 Way, For Use With Connectors
- RS Stock No.:
- 284-3383
- Mfr. Part No.:
- 1027369
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£39.80
(exc. VAT)
£47.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
- Plus 25 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £39.80 |
| 5 - 9 | £37.97 |
| 10 + | £36.54 |
*price indicative
- RS Stock No.:
- 284-3383
- Mfr. Part No.:
- 1027369
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Accessory Type | Connector | |
| Gender | Female | |
| Number of Contacts | 1 | |
| Series | CP-LTFA | |
| For Use With | Connectors | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Accessory Type Connector | ||
Gender Female | ||
Number of Contacts 1 | ||
Series CP-LTFA | ||
For Use With Connectors | ||
The Neutrik cPot connector kits provide a solution for field assembly and repair of both female and male connectors.
Locking device latch lock
Cable jacket type rubber
Cable jacket type rubber
Related links
- Neutrik Connector For Use With Connectors
- Neutrik Eyelet, CP-X25-R12M Series 1 Way
- Neutrik Coupler, CP-CMM Series
- Neutrik Half Coupler For Use With cPot Coupler
- Neutrik Trussclip Set For Use With cPOT Strip And Power Strips
- Neutrik Truss Clip For Use With Power Strip X And XO
- Contact For Use With Heavy Duty Power Connector
- TE Connectivity Heavy Duty Power Connector For Use With Heavy Duty Connectors
