Neutrik Truss Clip, CCL90-P2 Series , For Use With Power Strip X And XO
- RS Stock No.:
- 284-3367
- Mfr. Part No.:
- 1027563
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 box of 25 units)*
£150.725
(exc. VAT)
£180.875
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 25 unit(s) shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 - 25 | £6.029 | £150.73 |
| 50 - 75 | £5.844 | £146.10 |
| 100 + | £5.66 | £141.50 |
*price indicative
- RS Stock No.:
- 284-3367
- Mfr. Part No.:
- 1027563
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Accessory Type | Truss Clip | |
| Series | CCL90-P2 | |
| For Use With | Power Strip X And XO | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Accessory Type Truss Clip | ||
Series CCL90-P2 | ||
For Use With Power Strip X And XO | ||
The Neutrik truss clip set described is designed to securely mount the CCV5DR power strip onto a 48mm pipe. It features a 90mm clip size and incorporates a counterforce design for safe mounting. Additionally, it is compatible with all elongated power strips from the X and XO product lines.
Developed for fast mounting and fixing
Flame retardant EASYLEN material
Flame retardant EASYLEN material
Related links
- Neutrik Truss Clip For Use With Power Strip X And XO
- Neutrik Trussclip Set For Use With cPOT Strip And Power Strips
- Neutrik Coupler, CP-CMM Series
- Neutrik Half Coupler For Use With cPot Coupler
- Neutrik Connector For Use With Connectors
- Neutrik Eyelet, CP-X25-R12M Series 1 Way
- ABB GATE-P2 Series Gateway Server for Use with Pluto
- Phoenix Contact Clip Locking
