Neutrik Truss Clip, CCL90-P2 Series , For Use With Power Strip X And XO
- RS Stock No.:
- 284-3368
- Mfr. Part No.:
- 1027563
- Brand:
- Neutrik
Bulk discount available
Subtotal (1 unit)*
£6.77
(exc. VAT)
£8.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.77 |
| 5 - 9 | £6.46 |
| 10 + | £6.21 |
*price indicative
- RS Stock No.:
- 284-3368
- Mfr. Part No.:
- 1027563
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Accessory Type | Truss Clip | |
| Series | CCL90-P2 | |
| For Use With | Power Strip X And XO | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Accessory Type Truss Clip | ||
Series CCL90-P2 | ||
For Use With Power Strip X And XO | ||
The Neutrik truss clip set described is designed to securely mount the CCV5DR power strip onto a 48mm pipe. It features a 90mm clip size and incorporates a counterforce design for safe mounting. Additionally, it is compatible with all elongated power strips from the X and XO product lines.
Developed for fast mounting and fixing
Flame retardant EASYLEN material
Flame retardant EASYLEN material
Related links
- Neutrik Truss Clip For Use With Power Strip X And XO
- Neutrik Trussclip Set For Use With cPOT Strip And Power Strips
- Neutrik Coupler, CP-CMM Series
- Neutrik Half Coupler For Use With cPot Coupler
- Neutrik Connector For Use With Connectors
- Neutrik Eyelet, CP-X25-R12M Series 1 Way
- ABB GATE-P2 Series Gateway Server for Use with Pluto
- Phoenix Contact Clip Locking
