- RS Stock No.:
- 110-9173
- Mfr. Part No.:
- 09140013102
- Brand:
- HARTING
Available to back order for despatch 03/06/2024
Added
Price Each
£6.79
(exc. VAT)
£8.15
(inc. VAT)
Units | Per unit |
1 + | £6.79 |
- RS Stock No.:
- 110-9173
- Mfr. Part No.:
- 09140013102
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Han 1Mod Finger Protected Modular Insert
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Current Rating | 200A |
Gender | Female |
Series | Han-Modular |
Type | Connector Module |
For Use With | Heavy Duty Power Connector |
Voltage Rating | 1 KV/800 KV |
Range | Han |
Number of Contacts | 1 |
Related links
- HARTING Heavy Duty Power Connector Module Female 2 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 9 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 8 Contacts
- HARTING Heavy Duty Power Connector Module Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Modular Series, 4 Contacts
- HARTING Heavy Duty Power Connector Module Male 1 Contacts
- HARTING Power Connector Module Han-Modular Series, 1 Contacts
- HARTING Heavy Duty Power Connector Insert Female High Current...