Phoenix Contact Adapter Plate, HC Series , For Use With Panel Cutouts Of HC-B 16 Size
- RS Stock No.:
- 558-724
- Mfr. Part No.:
- 1885787
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£45.00
(exc. VAT)
£54.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £45.00 | £9.00 |
*price indicative
- RS Stock No.:
- 558-724
- Mfr. Part No.:
- 1885787
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter Plate | |
| Series | HC | |
| For Use With | Panel Cutouts Of HC-B 16 Size | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter Plate | ||
Series HC | ||
For Use With Panel Cutouts Of HC-B 16 Size | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Adapter plates are 2 mm thick and specifically designed for panel cutouts of HC-B 16 size, providing a precise and sturdy fit. They come with a 1.5 mm flat gasket, ensuring a secure and effective seal. The size 1 configuration makes these plates ideal for applications requiring robust sealing and reliable performance in various industrial or mechanical setups.
RoHS compliant
IP65 protection rated
IP65 protection rated
Related links
- Phoenix Contact Adapter Plate For Use With Panel Cutouts Of HC-B 16 Size
- Phoenix Contact Adapter Plate For Use With Panel Cutouts Of HC-B 24 Size
- Phoenix Contact Steel for Use with Panel Cutouts Of HC-B 16 Size, 5.4 x 5.4 x 21mm
- Phoenix Contact Adapter Plate For Use With Adapter
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Set For Use With Adapter
- Phoenix Contact Adapter Plate
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
