Phoenix Contact Adapter Plate, HC Series , For Use With Panel Cutouts Of HC-B 24 Size
- RS Stock No.:
- 558-352
- Mfr. Part No.:
- 1885868
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£51.61
(exc. VAT)
£61.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.61 | £10.322 |
*price indicative
- RS Stock No.:
- 558-352
- Mfr. Part No.:
- 1885868
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter Plate | |
| Series | HC | |
| For Use With | Panel Cutouts Of HC-B 24 Size | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter Plate | ||
Series HC | ||
For Use With Panel Cutouts Of HC-B 24 Size | ||
- COO (Country of Origin):
- DE
The Phoenix Contact 2 mm thick adapter plates are designed for panel cutouts of HC-B 24 size, ensuring a precise and secure fit. Each plate includes a 1.5 mm flat gasket, providing an effective seal to prevent leaks and ensure reliability. With a size 2 configuration, these plates are ideal for applications requiring durability, robust sealing, and efficient installation.
RoHS compliant
IP65 protection rated
IP65 protection rated
Related links
- Phoenix Contact Adapter Plate For Use With Panel Cutouts Of HC-B 16 Size
- Phoenix Contact Adapter Plate For Use With Adapter
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Plate
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter Plate, For Use With Adapter
- Phoenix Contact Adapter Set For Use With Adapter
