Phoenix Contact Adapter Set, HC-B Series , For Use With Adapter
- RS Stock No.:
- 517-295
- Mfr. Part No.:
- 1640724
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.11
(exc. VAT)
£8.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.11 |
*price indicative
- RS Stock No.:
- 517-295
- Mfr. Part No.:
- 1640724
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Adapter Set | |
| Series | HC-B | |
| For Use With | Adapter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Adapter Set | ||
Series HC-B | ||
For Use With Adapter | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact extension set for feed magazines is specifically designed for use with high components, providing additional space and support for efficient feeding. This product has dimensions of 45 mm in width, 90 mm in height, and 45 mm in length. The transparent color provides clear visibility of the internal components, making it suitable for a range of applications where material strength and visibility are essential.
Made from a combination of ABS PC and PVC materials
Related links
- Phoenix Contact Adapter Plate For Use With Adapter
- Phoenix Contact Adapter Plate, For Use With Adapter
- Phoenix Contact Adapter Plate For Use With Panel Cutouts Of HC-B 16 Size
- Phoenix Contact Adapter Plate For Use With Panel Cutouts Of HC-B 24 Size
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter For Use With Heavy Duty Power Connectors
- Phoenix Contact Adapter
- Phoenix Contact Adapter Insert
