Phoenix Contact Connector Set, HC-D Series 8 Way, For Use With Connector
- RS Stock No.:
- 518-114
- Mfr. Part No.:
- 1249559
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£28.96
(exc. VAT)
£34.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.96 |
*price indicative
- RS Stock No.:
- 518-114
- Mfr. Part No.:
- 1249559
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Accessory Type | Connector Set | |
| Current Rating | 1A | |
| Number of Contacts | 8 | |
| Series | HC-D | |
| For Use With | Connector | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Accessory Type Connector Set | ||
Current Rating 1A | ||
Number of Contacts 8 | ||
Series HC-D | ||
For Use With Connector | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Connector Set is a versatile solution designed to meet the demands of modern connectivity. Engineered specifically for Ethernet applications, this robust connector set combines functionality with reliability. Its eight position design ensures optimal data transmission, making it ideal for various environments, from industrial to commercial settings. The use of high quality materials guarantees durability, while the inclusion of a protective cover adds an extra layer of safety against external elements.
Constructed with lightweight materials for easy installation and handling
Equipped with a protective cover to enhance durability in harsh conditions
Offers a high degree of protection with an IP66 rating
Optimised for panel mounting allowing for space efficient designs
Restricts condensation risk improving performance lifespan
Equipped with a protective cover to enhance durability in harsh conditions
Offers a high degree of protection with an IP66 rating
Optimised for panel mounting allowing for space efficient designs
Restricts condensation risk improving performance lifespan
Related links
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set For Use With Connector
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 16A Male, HC-EVO
- Phoenix Contact Connector Set 20A Male, HC-EVO
- Phoenix Contact Connector Set 20A 250 V
- Phoenix Contact Connector Set 20A 250 V
