TE Connectivity Housing, HB.24 Series , For Use With Heavy Duty Connectors
- RS Stock No.:
- 480-283
- Mfr. Part No.:
- 1102340-1
- Brand:
- TE Connectivity
Subtotal (1 box of 2 units)*
£233.65
(exc. VAT)
£280.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £233.65 | £116.825 |
*price indicative
- RS Stock No.:
- 480-283
- Mfr. Part No.:
- 1102340-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Housing | |
| Size | 8 mm | |
| Series | HB.24 | |
| For Use With | Heavy Duty Connectors | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Housing | ||
Size 8 mm | ||
Series HB.24 | ||
For Use With Heavy Duty Connectors | ||
- COO (Country of Origin):
- PL
The TE Connectivity Heavy Duty Connector Base designed for panel mounting. It features a bottom entry style. This connector is made from die-cast aluminium alloy with a powder-coated finish, ensuring durability and resistance to harsh environments.
Engineered for excellent electrical performance over extended periods
Designed to support demanding applications ensuring long term reliability
Compliant with EU RoHS and REACH directives for environmental safety
Offers a wide range of compatibility with existing technology
Designed to support demanding applications ensuring long term reliability
Compliant with EU RoHS and REACH directives for environmental safety
Offers a wide range of compatibility with existing technology
Related links
- TE Connectivity Housing, HB.24
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing For Use With Heavy Duty Connectors
- TE Connectivity Housing, HB.10
- TE Connectivity 1-110 Housing Straight HB.24 Range
- TE Connectivity Housing For Use With Heavy Duty Connectors
