Anderson Power Products Mounting O-Rings, SBS Series , For Use With SBS
- RS Stock No.:
- 429-968
- Mfr. Part No.:
- 108G1
- Brand:
- Anderson Power Products
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.55
(exc. VAT)
£6.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 48 unit(s) shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £5.55 | £2.775 |
| 10 - 24 | £5.11 | £2.555 |
| 25 + | £4.50 | £2.25 |
*price indicative
- RS Stock No.:
- 429-968
- Mfr. Part No.:
- 108G1
- Brand:
- Anderson Power Products
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Anderson Power Products | |
| Accessory Type | Mounting O-Rings | |
| Series | SBS | |
| For Use With | SBS | |
| Select all | ||
|---|---|---|
Brand Anderson Power Products | ||
Accessory Type Mounting O-Rings | ||
Series SBS | ||
For Use With SBS | ||
- COO (Country of Origin):
- CN
The Anderson Power Products Panel Mount Hardware Kit includes a panel mount gasket and mounting O-rings, designed to ensure a secure and reliable installation. These components provide a seal for the panel, preventing moisture and dust from entering sensitive areas, and ensuring durability in industrial environments.
Contains mounting O rings
Ensures secure and reliable installation
Ensures secure and reliable installation
Related links
- Anderson Power Products Cover For Use With SBS
- Anderson Power Products 110A, 600 V
- Anderson Power Products Connector, SBS
- Anderson Power Products SBS Heavy Duty Power Connector Housing, 6 Contacts
- Anderson Power Products PP120 Heavy Duty Power Connector Housing
- Anderson Power Products PP180 Heavy Duty Power Connector Housing, 1 Contacts
- Anderson Power Products SBSX Protection Cap
- Anderson Power Products SB Heavy Duty Power Connector Straight
