Heatsink, BGA, 9.2K/W, 35 x 35 x 18mm, Adhesive Foil

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
750-0948
Mfr. Part No.:
BGA STD 105
Brand:
ABL Components
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Components

For Use With

BGA

Length

35mm

Width

35mm

Height

18mm

Dimensions

35 x 35 x 18mm

Thermal Resistance

9.2K/W

Mounting

Adhesive Foil

Colour

Black

COO (Country of Origin):
GB