Heatsink, Universal Rectangular Alu, 9.2K/W, 38.1 x 38.1 x 16mm, Adhesive Foil

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£2.07

(exc. VAT)

£2.48

(inc. VAT)

RS Stock No.:
750-0945
Mfr. Part No.:
BGA STD 100
Brand:
ABL Components
Find similar products by selecting one or more attributes.
Select all

Brand

ABL Components

For Use With

Universal Rectangular Alu

Length

38.1mm

Width

38.1mm

Height

16mm

Dimensions

38.1 x 38.1 x 16mm

Thermal Resistance

9.2K/W

Mounting

Adhesive Foil

Colour

Black

Material

Aluminium

Package Type

BGA

Application

Semiconductor Devices

Finish

Anodized

COO (Country of Origin):
GB