Heatsink, Universal Rectangular Alu, 0.64K/W, 150 x 200 x 25mm
- RS Stock No.:
- 507-5065
- Mfr. Part No.:
- OK278/B/150
- Brand:
- AAVID THERMALLOY
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£33.41
(exc. VAT)
£40.09
(inc. VAT)
- RS Stock No.:
- 507-5065
- Mfr. Part No.:
- OK278/B/150
- Brand:
- AAVID THERMALLOY
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AAVID THERMALLOY | |
| For Use With | Universal Rectangular Alu | |
| Length | 150mm | |
| Width | 200mm | |
| Height | 25mm | |
| Dimensions | 150 x 200 x 25mm | |
| Thermal Resistance | 0.64K/W | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand AAVID THERMALLOY | ||
For Use With Universal Rectangular Alu | ||
Length 150mm | ||
Width 200mm | ||
Height 25mm | ||
Dimensions 150 x 200 x 25mm | ||
Thermal Resistance 0.64K/W | ||
Colour Black | ||

