Fischer Elektronik Heatsink, Universal Rectangular Alu 25 mm 150 mm 200mm
- RS Stock No.:
- 189-8606
- Mfr. Part No.:
- SK42-150-SA
- Brand:
- Fischer Elektronik
Temporarily out of stock
- RS Stock No.:
- 189-8606
- Mfr. Part No.:
- SK42-150-SA
- Brand:
- Fischer Elektronik
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
| Brand | Fischer Elektronik | |
| For Use With | Universal Rectangular Alu | |
| Product Type | Heatsink | |
| Length | 150mm | |
| Width | 200mm | |
| Height | 25mm | |
| Series | SK 042 | |
| Colour | Black | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | DIN EN 12020 | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
For Use With Universal Rectangular Alu | ||
Product Type Heatsink | ||
Length 150mm | ||
Width 200mm | ||
Height 25mm | ||
Series SK 042 | ||
Colour Black | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals DIN EN 12020 | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE

SK 42 extrusion heatsink
From Fischer Elektronik, the SK 42 standard extrusion heatsink is made from anodised aluminium in a grilled shape. Extruded heatsinks are the most common form of heatsink and are suitable for a range of medium power applications.
The SK42 Heatsink is available in the following lengths:
• Stock number 189-8599 is 100mm long.
• Stock number 189-8606 is 150mm long.
• Stock number 189-8612 is 200mm long.
• Stock number 189-8628 is 75mm long.
Related links
- Fischer Elektronik Heatsink 0.7K/W 25 mm 200 mm 200mm
- Fischer Elektronik Heatsink 1.4°C/W 25 mm 75 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 150 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 100 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 200mm
- Fischer Elektronik Heatsink 0.95°C/W 25 mm 100 mm 200mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 300mm
- Fischer Elektronik Heatsink, Universal Rectangular Alu 40 mm 75 mm 100mm