Fischer Elektronik Heatsink, TO-220 packages, 16K/W 12.7 mm 38.1 mm 14.5mm
- RS Stock No.:
- 285-8106
- Distrelec Article No.:
- 175-58-596
- Mfr. Part No.:
- FK 240 SA-220 O
- Brand:
- Fischer Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8106
- Distrelec Article No.:
- 175-58-596
- Mfr. Part No.:
- FK 240 SA-220 O
- Brand:
- Fischer Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer Elektronik | |
| Product Type | Heatsink | |
| For Use With | TO-220 packages | |
| Length | 38.1mm | |
| Width | 14.5mm | |
| Height | 12.7mm | |
| Thermal Resistance | 16K/W | |
| Colour | Black | |
| Series | FK | |
| Finish | Black Anodised | |
| Compatible Package Type | TO-220 | |
| Standards/Approvals | No | |
| Material | Aluminium | |
| Application | Cooling | |
| Select all | ||
|---|---|---|
Brand Fischer Elektronik | ||
Product Type Heatsink | ||
For Use With TO-220 packages | ||
Length 38.1mm | ||
Width 14.5mm | ||
Height 12.7mm | ||
Thermal Resistance 16K/W | ||
Colour Black | ||
Series FK | ||
Finish Black Anodised | ||
Compatible Package Type TO-220 | ||
Standards/Approvals No | ||
Material Aluminium | ||
Application Cooling | ||
- COO (Country of Origin):
- DE
The high-quality attachable heatsink designed for TO 220 housing transistors. With a narrow version and excellent thermal resistance, this heatsink offers a simple assembly process and efficient heat transfer. Ideal for applications requiring compact cooling solutions, the is a reliable choice for electronic projects.
Narrow version with better thermal resistance
maximum width of 14.5 mm for space-saving design
Three different lengths for varied dissipation power
Easy assembly by pushing onto TO 220 housing
Spring clamps provide constant pressure for optimal heat transfer
Effective heat emission with horizontal and vertical mounting
Aluminium material with black anodised surface for durability
Solder pins tin plated for secure connection
Related links
- Fischer Elektronik Heatsink 21°C/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 21kΩ/W 12.7 mm 19.05 mm 14.5mm
- Fischer Elektronik Heatsink 11°C/W 12.7 mm 38.1 mm 34.9mm
- Wurth Elektronik Heatsink 16K/W 12.7 mm 19.05 mm 14.48mm
- Fischer Elektronik Heatsink, 17°C/W 13 mm 35 mm 17mm
- Fischer Elektronik Heatsink 36°C/W 6.5 mm 25 mm 12.6mm
- Fischer Elektronik Heatsink 20°C/W 15 mm 25 mm 14mm
- Fischer Elektronik Heatsink Semiconductor Screw-Mounting, 10K/W 20 mm 30 mm 32mm
