AAVID THERMALLOY Heatsink, TO-220, 3.5°C/W, 100 x 50 x 28mm, Clip

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
268-111
Mfr. Part No.:
KL-100-B
Brand:
AAVID THERMALLOY
Find similar products by selecting one or more attributes.
Select all

Brand

AAVID THERMALLOY

For Use With

TO-220

Length

100mm

Width

50mm

Height

28mm

Dimensions

100 x 50 x 28mm

Thermal Resistance

3.5°C/W

Mounting

Clip

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy