Dimplex 800W Panel Heater, BS1363
- RS Stock No.:
- 182-5873
- Mfr. Part No.:
- DXLWP800TS
- Brand:
- Dimplex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-5873
- Mfr. Part No.:
- DXLWP800TS
- Brand:
- Dimplex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dimplex | |
| Control Type | Thermostat | |
| Maximum Output Power | 800W | |
| Plug Type | BS1363 | |
| Power Settings | 1 | |
| Series | DXLWP | |
| Width | 800mm | |
| Dimensions | 800 x 35 x 500mm | |
| Depth | 35mm | |
| Height | 500mm | |
| Select all | ||
|---|---|---|
Brand Dimplex | ||
Control Type Thermostat | ||
Maximum Output Power 800W | ||
Plug Type BS1363 | ||
Power Settings 1 | ||
Series DXLWP | ||
Width 800mm | ||
Dimensions 800 x 35 x 500mm | ||
Depth 35mm | ||
Height 500mm | ||
- COO (Country of Origin):
- GB
The Dimplex 800W freestanding low wattage panel heater is an ideal background heating solution for rooms where there is the need to keep a chill off, such as hallways or small bedrooms. Slimline and simple to use, this low output panel heater is operated by a single side switch and comes complete with fitted plug. Comes with a 3 year guarantee.
800w heat output- ideal for background heat
Simple on/ off operation
Economical to run
Freestanding only
3 year guarantee
Simple on/ off operation
Economical to run
Freestanding only
3 year guarantee
