TE Connectivity Heat Shrink Tubing, Black 25.4mm Sleeve Dia. x 76m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 894-7944
- Mfr. Part No.:
- RNF-100-1-BK-SP
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.90
(exc. VAT)
£5.88
(inc. VAT)
- RS Stock No.:
- 894-7944
- Mfr. Part No.:
- RNF-100-1-BK-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 25.4mm | |
Colour | Black | |
Shrunk Diameter | 12.7mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 76m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RK-6001, RoHS Complaint, RT-350, UL Recognization, VDE 0341 Pt 9005 | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 25.4mm | ||
Colour Black | ||
Shrunk Diameter 12.7mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 76m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RK-6001, RoHS Complaint, RT-350, UL Recognization, VDE 0341 Pt 9005 | ||
Series RNF-100 | ||
- COO (Country of Origin):
- US