TE Connectivity Heat Shrink Tubing, Black 19.1mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 894-7941
- Mfr. Part No.:
- RNF-100-3/4-BK-SP
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 894-7941
- Mfr. Part No.:
- RNF-100-3/4-BK-SP
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Sleeve Diameter | 19.1mm | |
Colour | Black | |
Shrunk Diameter | 9.5mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 1.2m | |
Material | Polyolefin | |
Flame Retardant | Yes | |
Halogen Free | No | |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 | |
Series | RNF-100 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Sleeve Diameter 19.1mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 1.2m | ||
Material Polyolefin | ||
Flame Retardant Yes | ||
Halogen Free No | ||
Standards Met AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 | ||
Series RNF-100 | ||
- COO (Country of Origin):
- US
RNF100 Heat-shrink Tubing 2:1 (Spools)
Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.
Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible
Standards
VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.
Approvals
UL file E35586, CSA - LR31929.