TE Connectivity Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
894-7926
Mfr. Part No.:
RNF-100-3/16-BK-SP
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

No

Halogen Free

No

Series

RNF-100

Standards Met

AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005

RoHS Status: Not Applicable

COO (Country of Origin):
US

RNF100 Heat-shrink Tubing 2:1 (Spools)


Flame retardant heat-shrink tubing that provides insulation and strain relief to wire terminations and connections. Used extensively in military applications, for lightweight harness jackets, insulation, colour coding, identification, protection against fluids and to provide mechanical strength.


Features and benefits
• Excellent all round performance
• Shrink ratio 2:1
• Available in a wide range of sizes and colours
• Flame retardant
• Flexible

Standards

VG 95343 Part 5 type A & B, VDE 0341/pt 9005, Def Stan 59-97 Type 2b, Meets AMS-DTL-23053/5 Class 1 (colours), Class 2 (Clear), BS 3G-198 part 3 11B.

Approvals

UL file E35586, CSA - LR31929.