TE Connectivity Heat Shrink Tubing, Grey 2.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
- RS Stock No.:
- 894-7853
- Mfr. Part No.:
- RNF-100-3/32-8-STK
- Brand:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 894-7853
- Mfr. Part No.:
- RNF-100-3/32-8-STK
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Heat Shrink Tubing 2:1
TE Connectivity brings this range of flexible, general purpose, flame-retardant Polyolefin Tubing.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
The tubing is made to have superior abrasion, solvent resistance and fluid-resistance which helps performance in demanding environments. The tubing is also fuel, lubricant and acid resistant.
All tubing comes in a wide range of sizes, crosslinked material and different colours to suit all needs.
Standards
AMS-DTL 23053/13
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 2.4mm |
Colour | Grey |
Shrunk Diameter | 1.2mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Series | RNF-100 |
Standards Met | AMS-DTL-23053/5, CSA, E35586, LR31929, MIL-DTL-23053/5, MIL-I-23053/5, RoHS Complaint, UL Recognisation, VDE 0341 Pt 9005 |
Related links
- TE Connectivity Heat Shrink Tubing, Green 2.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, Yellow 2.4mm Sleeve Dia. x...
- TE Connectivity Heat Shrink Tubing, Red 2.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, White 2.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, Blue 2.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, Grey 25.4mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, Grey 3.2mm Sleeve Dia. x 1.2m...
- TE Connectivity Heat Shrink Tubing, Grey 6.4mm Sleeve Dia. x 1.2m...